SK 595 150 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 120 x 60 mm, 1.15 to 0.36 K/W, black anodized, SK 595 150 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.20 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1998 €
5 pcs.
34.6290 €
10 pcs.
33.1891 €
25 pcs.
31.8563 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021821, Fischer Elektronik
Extruded Heatsink SK 595 in 150 mm x 120 mm x 60 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.36 K/W | |
| Max. heat resistance | 1.15 K/W | |
| Length | 150 mm | |
| Width | 120 mm | |
| Height | 60 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |