SK 589 84 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 84 x 33 x 66.5 mm, 3.4 to 1.05 K/W, black anodized, SK 589 84 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.6279 €
50 pcs.
7.1757 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021715, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 589 in 84 mm x 33 mm x 66.5 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.05 K/W | |
| Max. heat resistance | 3.4 K/W | |
| Length | 84 mm | |
| Width | 33 mm | |
| Height | 66.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |