SK 586 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 8 x 6 mm, 28 to 7.75 K/W, natural aluminum, SK 586 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7143 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.71 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7143 €
10 pcs.
28.3577 €
25 pcs.
27.1320 €
50 pcs.
25.6445 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021684, Fischer Elektronik
Extruded Heatsink SK 586 in 1000 mm x 8 mm x 6 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 7.75 K/W | |
| Max. heat resistance | 28 K/W | |
| Length | 1000 mm | |
| Width | 8 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |