SK 583 100 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 282 x 28 mm, 1.12 to 0.31 K/W, natural aluminum, SK 583 100 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0396 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
10 pcs.
19.1352 €
25 pcs.
18.3022 €
50 pcs.
17.2907 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021642, Fischer Elektronik
Extruded Heatsink SK 583 in 100 mm x 282 mm x 28 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.31 K/W | |
| Max. heat resistance | 1.12 K/W | |
| Length | 100 mm | |
| Width | 282 mm | |
| Height | 28 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |