SK 580 200 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 235 x 60 mm, 0.62 to 0.17 K/W, natural aluminum, SK 580 200 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.92 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9213 €
5 pcs.
45.8388 €
10 pcs.
43.9348 €
25 pcs.
42.1736 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021608, Fischer Elektronik
Extruded Heatsink SK 580 in 200 mm x 235 mm x 60 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.17 K/W | |
| Max. heat resistance | 0.62 K/W | |
| Length | 200 mm | |
| Width | 235 mm | |
| Height | 60 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |