SK 576 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 25 x 45 mm, 4.2 to 1.3 K/W, black anodized, SK 576 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4584 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.46 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4584 €
5 pcs.
42.5306 €
10 pcs.
40.7575 €
25 pcs.
39.1272 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021563, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 576 in 1000 mm x 25 mm x 45 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.3 K/W | |
| Max. heat resistance | 4.2 K/W | |
| Length | 1000 mm | |
| Width | 25 mm | |
| Height | 45 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |