SK 57 75 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 120 x 50 mm, 0.95 to 0.29 K/W, black anodized, SK 57 75 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1257 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.13 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1257 €
10 pcs.
12.3046 €
50 pcs.
11.5906 €
100 pcs.
11.0908 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021471, Fischer Elektronik
Extruded Heatsink SK 57 in 75 mm x 120 mm x 50 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.29 K/W | |
| Max. heat resistance | 0.95 K/W | |
| Length | 75 mm | |
| Width | 120 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |