SK 566 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 27 x 22 mm, 4.8 to 1.49 K/W, black anodized, SK 566 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3120 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.31 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3120 €
5 pcs.
51.8126 €
10 pcs.
51.0867 €
25 pcs.
49.7063 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021421, Fischer Elektronik
Extruded Heatsink SK 566 in 1000 mm x 27 mm x 22 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.49 K/W | |
| Max. heat resistance | 4.8 K/W | |
| Length | 1000 mm | |
| Width | 27 mm | |
| Height | 22 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |