SK 564 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 37 x 10 mm, 8.2 to 2.54 K/W, black anodized, SK 564 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5993 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.60 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5993 €
10 pcs.
18.3736 €
25 pcs.
17.2907 €
50 pcs.
16.5648 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10147415, Fischer Elektronik
Extruded Heatsink SK 564 in 1000 mm x 37 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.54 K/W | |
| Max. heat resistance | 8.2 K/W | |
| Length | 1000 mm | |
| Width | 37 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |