SK 561 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 27.95 x 8 mm, 12.32 to 3.41 K/W, natural aluminum, SK 561 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7088 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7088 €
10 pcs.
12.8520 €
50 pcs.
12.0904 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021369, Fischer Elektronik
Extruded Heatsink SK 561 in 1000 mm x 27.95 mm x 8 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.41 K/W | |
| Max. heat resistance | 12.32 K/W | |
| Length | 1000 mm | |
| Width | 27.95 mm | |
| Height | 8 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |