SK 560 1000 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 27 x 14 mm, 7.04 to 1.98 K/W, anodized, SK 560 1000 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0114 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.01 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0114 €
10 pcs.
29.6072 €
25 pcs.
28.3220 €
50 pcs.
26.7631 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10133692, Fischer Elektronik
Extruded Heatsink SK 560 in 1000 mm x 27 mm x 14 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.98 K/W | |
| Max. heat resistance | 7.04 K/W | |
| Length | 1000 mm | |
| Width | 27 mm | |
| Height | 14 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |