SK 558 25 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 14 x 14 mm, 8 to 2.48 K/W, black anodized, SK 558 25 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8211 €
50 pcs.
0.7735 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021321, Fischer Elektronik
Extruded Heatsink SK 558 in 25 mm x 14 mm x 14 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.48 K/W | |
| Max. heat resistance | 8 K/W | |
| Length | 25 mm | |
| Width | 14 mm | |
| Height | 14 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |