SK 557 100 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 216 x 77 mm, 0.56 to 0.16 K/W, natural aluminum, SK 557 100 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0002 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
59.00 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0002 €
5 pcs.
57.3342 €
10 pcs.
56.5369 €
25 pcs.
55.0137 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021314, Fischer Elektronik
Extruded Heatsink SK 557 in 100 mm x 216 mm x 77 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.16 K/W | |
| Max. heat resistance | 0.56 K/W | |
| Length | 100 mm | |
| Width | 216 mm | |
| Height | 77 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |