SK 553 100 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 150 x 19 mm, 1.9 to 0.59 K/W, black anodized, SK 553 100 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
10 pcs.
10.8171 €
50 pcs.
10.1864 €
100 pcs.
9.7580 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021279, Fischer Elektronik
Extruded Heatsink SK 553 in 100 mm x 150 mm x 19 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.59 K/W | |
| Max. heat resistance | 1.9 K/W | |
| Length | 100 mm | |
| Width | 150 mm | |
| Height | 19 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |