SK 552 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 14 x 10 mm, 9.8 to 3.04 K/W, black anodized, SK 552 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1495 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1495 €
10 pcs.
12.3284 €
50 pcs.
11.6025 €
100 pcs.
11.1146 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021271, Fischer Elektronik
Extruded Heatsink SK 552 in 1000 mm x 14 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.04 K/W | |
| Max. heat resistance | 9.8 K/W | |
| Length | 1000 mm | |
| Width | 14 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |