SK 551 1000 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 24.2 x 12.3 mm, 8.36 to 2.36 K/W, anodized, SK 551 1000 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5596 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.56 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5596 €
10 pcs.
28.2149 €
25 pcs.
26.9892 €
50 pcs.
25.5136 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10067809, Fischer Elektronik
Extruded Heatsink SK 551 in 1000 mm x 24.2 mm x 12.3 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.36 K/W | |
| Max. heat resistance | 8.36 K/W | |
| Length | 1000 mm | |
| Width | 24.2 mm | |
| Height | 12.3 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |