SK 548 37,5 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 50 x 10 mm, 6.83 to 1.89 K/W, natural aluminum, SK 548 37,5 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1301 €
50 pcs.
1.9992 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10129929, Fischer Elektronik
Extruded Heatsink SK 548 in 37.5 mm x 50 mm x 10 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.89 K/W | |
| Max. heat resistance | 6.83 K/W | |
| Length | 37.5 mm | |
| Width | 50 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |