SK 547 50 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 40 x 10 mm, 9.8 to 3.04 K/W, black anodized, SK 547 50 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8564 €
50 pcs.
1.7493 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021209, Fischer Elektronik
Extruded Heatsink SK 547 in 50 mm x 40 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.04 K/W | |
| Max. heat resistance | 9.8 K/W | |
| Length | 50 mm | |
| Width | 40 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |