SK 524 150 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 250 x 40 mm, 0.67 to 0.19 K/W, natural aluminum, SK 524 150 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2708 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.27 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2708 €
5 pcs.
35.5691 €
10 pcs.
34.0221 €
25 pcs.
32.1657 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021139, Fischer Elektronik
Extruded Heatsink SK 524 in 150 mm x 250 mm x 40 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.19 K/W | |
| Max. heat resistance | 0.67 K/W | |
| Length | 150 mm | |
| Width | 250 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |