SK 522 37,5 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 12.6 x 6.5 mm, 25 to 7.75 K/W, black anodized, SK 522 37,5 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.9044 €
50 pcs.
0.8449 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021113, Fischer Elektronik
Extruded Heatsink SK 522 in 37.5 mm x 12.6 mm x 6.5 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 7.75 K/W | |
| Max. heat resistance | 25 K/W | |
| Length | 37.5 mm | |
| Width | 12.6 mm | |
| Height | 6.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |