SK 520 150 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 200 x 83 mm, 0.5 to 0.16 K/W, black anodized, SK 520 150 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.5329 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.53 € *
Price list
Quantity
Price per unit*
1 pcs.
66.5329 €
2 pcs.
64.6646 €
5 pcs.
63.7602 €
10 pcs.
62.0466 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021079, Fischer Elektronik
Extruded Heatsink SK 520 in 150 mm x 200 mm x 83 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.16 K/W | |
| Max. heat resistance | 0.5 K/W | |
| Length | 150 mm | |
| Width | 200 mm | |
| Height | 83 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |