SK 502 37,5 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 200 x 39.9 mm, 0.92 to 0.25 K/W, natural aluminum, SK 502 37,5 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.1872 €
50 pcs.
7.6993 €
100 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020878, Fischer Elektronik
Extruded Heatsink SK 502 in 37.5 mm x 200 mm x 39.9 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.25 K/W | |
| Max. heat resistance | 0.92 K/W | |
| Length | 37.5 mm | |
| Width | 200 mm | |
| Height | 39.9 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |