SK 500 37,5 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 105 x 39 mm, 2.18 to 0.6 K/W, natural aluminum, SK 500 37,5 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.6057 €
50 pcs.
3.3915 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020850, Fischer Elektronik
Extruded Heatsink SK 500 in 37.5 mm x 105 mm x 39 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.6 K/W | |
| Max. heat resistance | 2.18 K/W | |
| Length | 37.5 mm | |
| Width | 105 mm | |
| Height | 39 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |