SK 495 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 47.79 x 33 mm, 3 to 0.93 K/W, black anodized, SK 495 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.7531 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.75 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7531 €
5 pcs.
50.3013 €
10 pcs.
49.5992 €
25 pcs.
48.2545 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020804, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 495 in 1000 mm x 47.79 mm x 33 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.93 K/W | |
| Max. heat resistance | 3 K/W | |
| Length | 1000 mm | |
| Width | 47.79 mm | |
| Height | 33 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |