SK 493 50 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 31 x 6 mm, 16.24 to 4.5 K/W, natural aluminum, SK 493 50 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020773, Fischer Elektronik
Extruded Heatsink SK 493 in 50 mm x 31 mm x 6 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.5 K/W | |
| Max. heat resistance | 16.24 K/W | |
| Length | 50 mm | |
| Width | 31 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |