SK 49 200 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 250 x 28 mm, 0.9 to 0.28 K/W, black anodized, SK 49 200 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3537 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.35 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3537 €
5 pcs.
36.6877 €
10 pcs.
35.1526 €
25 pcs.
33.7484 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020748, Fischer Elektronik
Extruded Heatsink SK 49 in 200 mm x 250 mm x 28 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.28 K/W | |
| Max. heat resistance | 0.9 K/W | |
| Length | 200 mm | |
| Width | 250 mm | |
| Height | 28 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |