SK 486 37,5 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 25.8 x 8 mm, 7.2 to 2.23 K/W, black anodized, SK 486 37,5 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
50 pcs.
1.0591 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020689, Fischer Elektronik
Extruded Heatsink SK 486 in 37.5 mm x 25.8 mm x 8 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.23 K/W | |
| Max. heat resistance | 7.2 K/W | |
| Length | 37.5 mm | |
| Width | 25.8 mm | |
| Height | 8 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |