SK 485 1000 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 61 x 8.9 mm, 4.4 to 1.24 K/W, anodized, SK 485 1000 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.8630 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.86 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8630 €
5 pcs.
42.9114 €
10 pcs.
41.1264 €
25 pcs.
39.4723 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10129418, Fischer Elektronik
Extruded Heatsink SK 485 ... in 1000 mm x 61 mm x 8.9 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.24 K/W | |
| Max. heat resistance | 4.4 K/W | |
| Length | 1000 mm | |
| Width | 61 mm | |
| Height | 8.9 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |