SK 477 1000 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 23 x 6 mm, 21.45 to 6.04 K/W, anodized, SK 477 1000 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3375 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.34 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3375 €
10 pcs.
18.4688 €
25 pcs.
17.6596 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10101271, Fischer Elektronik
Extruded Heatsink SK 477 in 1000 mm x 23 mm x 6 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 6.04 K/W | |
| Max. heat resistance | 21.45 K/W | |
| Length | 1000 mm | |
| Width | 23 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |