SK 476 37,5 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 21 x 6 mm, 21 to 6.51 K/W, black anodized, SK 476 37,5 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9282 €
50 pcs.
0.8687 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020552, Fischer Elektronik
Extruded Heatsink SK 476 in 37.5 mm x 21 mm x 6 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 6.51 K/W | |
| Max. heat resistance | 21 K/W | |
| Length | 37.5 mm | |
| Width | 21 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |