SK 469 50 STS SOT 32 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 13.5 x 15.24 mm, 10.6 to 3.29 K/W, black anodized, SK 469 50 STS SOT 32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.3796 €
50 pcs.
3.1773 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020487, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 469 for TO-220, SOT-32 in 50 mm x 13.5 mm x 15.24 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.29 K/W | |
| Max. heat resistance | 10.6 K/W | |
| Length | 50 mm | |
| Width | 13.5 mm | |
| Height | 15.24 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-220, SOT-32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |