SK 467 75 AL SSR 1 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 45 x 85 mm, 1.57 to 0.43 K/W, natural aluminum, SK 467 75 AL SSR 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1237 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
10 pcs.
16.9932 €
25 pcs.
15.9936 €
50 pcs.
15.3153 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020454, Fischer Elektronik
Extruded Heatsink SK 467 for SSR-1 in 75 mm x 45 mm x 85 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.43 K/W | |
| Max. heat resistance | 1.57 K/W | |
| Length | 75 mm | |
| Width | 45 mm | |
| Height | 85 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum | |
| Suitable for | SSR-1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |