SK 464 150 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 84 x 39.8 mm, 1.55 to 0.48 K/W, black anodized, SK 464 150 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
10 pcs.
18.5402 €
25 pcs.
17.7310 €
50 pcs.
16.7552 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020434, Fischer Elektronik
Extruded Heatsink SK 464 in 150 mm x 84 mm x 39.8 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.48 K/W | |
| Max. heat resistance | 1.55 K/W | |
| Length | 150 mm | |
| Width | 84 mm | |
| Height | 39.8 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |