SK 463 100 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 130 x 25 mm, 1.49 to 0.42 K/W, anodized, SK 463 100 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3280 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.4950 €
50 pcs.
11.7572 €
100 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10100568, Fischer Elektronik
Extruded Heatsink SK 463 in 100 mm x 130 mm x 25 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.42 K/W | |
| Max. heat resistance | 1.49 K/W | |
| Length | 100 mm | |
| Width | 130 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |