SK 460 37,5 STS SIP-MULTIWATT | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 34 x 20 mm, 7.9 to 2.45 K/W, black anodized, SK 460 37,5 STS SIP-MULTIWATT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3796 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.1654 €
50 pcs.
2.9750 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020400, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 460 for SIP-Multiwatt, TO-218, TO-220, TO-247, TO-248 in 20 mm x 34 mm x 20 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.45 K/W | |
| Max. heat resistance | 7.9 K/W | |
| Length | 37.5 mm | |
| Width | 34 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | SIP-Multiwatt, TO-218, TO-220, TO-247, TO-248 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |