SK 459 37,5 M STS SIP-MULTIWATT | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 50 x 20 mm, 6.3 to 1.95 K/W, black anodized, SK 459 37,5 M STS SIP-MULTIWATT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5815 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2959 €
50 pcs.
4.0460 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020351, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 459 for SIP-Multiwatt in 37.5 mm x 50 mm x 20 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.95 K/W | |
| Max. heat resistance | 6.3 K/W | |
| Length | 37.5 mm | |
| Width | 50 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | SIP-Multiwatt |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |