SK 454 80 4 X M3 TO 220 | Fischer Elektronik
Extruded heatsink, (L x W x H) 80 x 21.45 x 19 mm, 6.5 to 2.02 K/W, black anodized, SK 454 80 4 X M3 TO 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6287 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2836 €
50 pcs.
4.9742 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020279, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 454 for TO-220 in 80 mm x 21.45 mm x 19 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.02 K/W | |
| Max. heat resistance | 6.5 K/W | |
| Length | 80 mm | |
| Width | 21.45 mm | |
| Height | 19 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |