SK 454 20 1 X M3 TO 220 | Fischer Elektronik
Extruded heatsink, (L x W x H) 20 x 21.45 x 19 mm, 10.8 to 3.35 K/W, black anodized, SK 454 20 1 X M3 TO 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0702 €
50 pcs.
2.8798 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020264, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 454 for TO-220 in 20 mm x 21.45 mm x 19 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.35 K/W | |
| Max. heat resistance | 10.8 K/W | |
| Length | 20 mm | |
| Width | 21.45 mm | |
| Height | 19 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |