SK 447 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 27 x 10 mm, 7.06 to 1.95 K/W, natural aluminum, SK 447 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6564 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.66 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6564 €
10 pcs.
24.4902 €
25 pcs.
23.4192 €
50 pcs.
22.1340 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020194, Fischer Elektronik
Extruded Heatsink SK 447 in 1000 mm x 27 mm x 10 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.95 K/W | |
| Max. heat resistance | 7.06 K/W | |
| Length | 1000 mm | |
| Width | 27 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |