SK 444 75 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 62.5 x 20 mm, 3.7 to 1.15 K/W, black anodized, SK 444 75 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.5339 €
50 pcs.
4.2721 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020176, Fischer Elektronik
Extruded Heatsink SK 444 in 75 mm x 62.5 mm x 20 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.15 K/W | |
| Max. heat resistance | 3.7 K/W | |
| Length | 75 mm | |
| Width | 62.5 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |