SK 443 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 30.1 x 12.5 mm, 10.5 to 3.26 K/W, black anodized, SK 443 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8210 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
10 pcs.
29.4287 €
25 pcs.
28.1435 €
50 pcs.
26.6084 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020170, Fischer Elektronik
Extruded Heatsink SK 443 in 1000 mm x 30.1 mm x 12.5 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.26 K/W | |
| Max. heat resistance | 10.5 K/W | |
| Length | 1000 mm | |
| Width | 30.1 mm | |
| Height | 12.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |