SK 434 50 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 50 x 40 mm, 2.7 to 0.76 K/W, anodized, SK 434 50 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.7120 €
50 pcs.
5.3669 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10099343, Fischer Elektronik
Extruded Heatsink SK 434 in 50 mm x 50 mm x 40 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.76 K/W | |
| Max. heat resistance | 2.7 K/W | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized | |
| Suitable for | SSR-1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |