SK 424 1000 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 45.7 x 16.51 mm, 4.29 to 1.21 K/W, anodized, SK 424 1000 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.5817 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.58 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5817 €
2 pcs.
61.7967 €
5 pcs.
60.9399 €
10 pcs.
59.2858 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10099034, Fischer Elektronik
Extruded Heatsink SK 424 in 1000 mm x 45.7 mm x 16.51 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.21 K/W | |
| Max. heat resistance | 4.29 K/W | |
| Length | 1000 mm | |
| Width | 45.7 mm | |
| Height | 16.51 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |