SK 416 150 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 160 x 50 mm, 0.88 to 0.25 K/W, anodized, SK 416 150 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9729 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.97 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9729 €
5 pcs.
36.3188 €
10 pcs.
34.8075 €
25 pcs.
33.4152 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10098352, Fischer Elektronik
Extruded Heatsink SK 416 in 150 mm x 160 mm x 50 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.25 K/W | |
| Max. heat resistance | 0.88 K/W | |
| Length | 150 mm | |
| Width | 160 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |