SK 413 100 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 141.05 x 33.3 mm, 1.54 to 0.43 K/W, anodized, SK 413 100 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
10 pcs.
14.7679 €
50 pcs.
13.8992 €
100 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10130181, Fischer Elektronik
Extruded Heatsink SK 413 in 100 mm x 141.05 mm x 33.3 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.43 K/W | |
| Max. heat resistance | 1.54 K/W | |
| Length | 100 mm | |
| Width | 141.05 mm | |
| Height | 33.3 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |