SK 406 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 63 x 25 mm, 2.75 to 0.85 K/W, black anodized, SK 406 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5492 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.55 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5492 €
5 pcs.
53.9903 €
10 pcs.
53.2406 €
25 pcs.
51.8007 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019836, Fischer Elektronik
Extruded Heatsink SK 406 in 1000 mm x 63 mm x 25 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.85 K/W | |
| Max. heat resistance | 2.75 K/W | |
| Length | 1000 mm | |
| Width | 63 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |