SK 36 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 88 x 26 mm, 3.2 to 0.99 K/W, black anodized, SK 36 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.8776 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.88 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8776 €
2 pcs.
65.9736 €
5 pcs.
65.0573 €
10 pcs.
63.2961 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019774, Fischer Elektronik
Extruded Heatsink SK 36 in 1000 mm x 88 mm x 26 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.99 K/W | |
| Max. heat resistance | 3.2 K/W | |
| Length | 1000 mm | |
| Width | 88 mm | |
| Height | 26 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |