SK 21 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 120 x 21 mm, 3.36 to 0.93 K/W, natural aluminum, SK 21 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7944 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.79 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7944 €
5 pcs.
36.1522 €
10 pcs.
34.6409 €
25 pcs.
33.2605 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019679, Fischer Elektronik
Extruded Heatsink SK 21 in 1000 mm x 120 mm x 21 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.93 K/W | |
| Max. heat resistance | 3.36 K/W | |
| Length | 1000 mm | |
| Width | 120 mm | |
| Height | 21 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |