SK 199 100 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 250 x 40 mm, 0.68 to 0.21 K/W, black anodized, SK 199 100 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0118 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.01 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0118 €
10 pcs.
28.6552 €
25 pcs.
27.4057 €
50 pcs.
25.9063 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019656, Fischer Elektronik
Extruded Heatsink SK 199 in 100 mm x 250 mm x 40 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.21 K/W | |
| Max. heat resistance | 0.68 K/W | |
| Length | 100 mm | |
| Width | 250 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |