SK 19 75 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 94 x 14.5 mm, 3.7 to 1.02 K/W, natural aluminum, SK 19 75 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.9155 €
50 pcs.
2.7370 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019580, Fischer Elektronik
Extruded Heatsink SK 19 in 75 mm x 94 mm x 14.5 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.02 K/W | |
| Max. heat resistance | 3.7 K/W | |
| Length | 75 mm | |
| Width | 94 mm | |
| Height | 14.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |